


H3AXG-10105-Y4 | |
|---|---|
DigiKey Part Number | H3AXG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-Y4 |
Description | JUMPER-H1507TR/A2015Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱32.93100 | ₱329.31 |
| 30 | ₱29.85433 | ₱895.63 |
| 50 | ₱28.52440 | ₱1,426.22 |
| 100 | ₱26.82130 | ₱2,682.13 |
| 250 | ₱24.72756 | ₱6,181.89 |
| 500 | ₱23.25308 | ₱11,626.54 |
| 1,000 | ₱21.86676 | ₱21,866.76 |
| 2,500 | ₱20.16077 | ₱50,401.92 |
| 5,000 | ₱18.96001 | ₱94,800.05 |











