


H3AXG-10108-Y4 | |
|---|---|
DigiKey Part Number | H3AXG-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-Y4 |
Description | JUMPER-H1507TR/A2015Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱34.53900 | ₱345.39 |
| 30 | ₱31.32333 | ₱939.70 |
| 50 | ₱29.92980 | ₱1,496.49 |
| 100 | ₱28.13740 | ₱2,813.74 |
| 250 | ₱25.94000 | ₱6,485.00 |
| 500 | ₱24.39288 | ₱12,196.44 |
| 1,000 | ₱22.93806 | ₱22,938.06 |
| 2,500 | ₱21.14906 | ₱52,872.65 |
| 5,000 | ₱19.88946 | ₱99,447.30 |











