

LFXTAL053866 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL053866TR-ND - Tape & Reel (TR) 1923-LFXTAL053866CT-ND - Cut Tape (CT) 1923-LFXTAL053866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL053866 |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL053866 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-18-33-JGN-TR | ECS Inc. | 850 | XC2317CT-ND | ₱29.78000 | Similar |
| ABM8-48.000MHZ-D2Y-T | Abracon LLC | 1,033 | 535-ABM8-48.000MHZ-D2Y-TCT-ND | ₱25.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱30.49000 | ₱304.90 |
| 25 | ₱28.79840 | ₱719.96 |
| 50 | ₱27.61920 | ₱1,380.96 |
| 100 | ₱26.47590 | ₱2,647.59 |
| 250 | ₱25.03720 | ₱6,259.30 |
| 500 | ₱24.00222 | ₱12,001.11 |
| 1,000 | ₱23.00893 | ₱23,008.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.51899 | ₱64,556.97 |
| 6,000 | ₱20.62951 | ₱123,777.06 |
| 9,000 | ₱20.12664 | ₱181,139.76 |
| 15,000 | ₱19.51080 | ₱292,662.00 |
| 21,000 | ₱19.11566 | ₱401,428.86 |
| 30,000 | ₱18.70575 | ₱561,172.50 |

