C0603X224K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 5,108
Unit Price: ₱22.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱2.97854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.75716
Datasheet

Upgrade


TDK
In Stock: 549,280
Unit Price: ₱10.12000
Datasheet

Upgrade


TDK
In Stock: 1,593
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱1.39485
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.21570
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,184
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.09839
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.09839
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X224K3RECTU

DigiKey Part Number
399-C0603X224K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X224K3RECTU
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X224K3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.42011₱13,680.44
Manufacturers Standard Package