C0805C225K9RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 131,161
Unit Price: ₱13.10000
Datasheet

Upgrade


KEMET
In Stock: 7,493
Unit Price: ₱55.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱273.64750
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,639
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱21.71836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱21.26840
Datasheet

Parametric Equivalent


KEMET
In Stock: 600
Unit Price: ₱450.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 585
Unit Price: ₱462.11000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₱3.45331
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145,821
Unit Price: ₱20.25000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,025
Unit Price: ₱150.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,707
Unit Price: ₱15.48000
Datasheet

Upgrade


TDK
In Stock: 7,703
Unit Price: ₱11.91000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225K9RALTU

DigiKey Part Number
399-C0805C225K9RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C225K9RALTU
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K9RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱13.89421₱34,735.53
Manufacturers Standard Package