C1206C225M4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.48649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.28617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.56107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.36622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.29327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.55348
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,111
Unit Price: ₱17.87000

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,962
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.39359
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.33554
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.33554
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225M4RECTU

DigiKey Part Number
399-C1206C225M4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M4RECTU
Description
CAP CER 1206 2.2UF 16V X7R 20%
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱1.89190₱11,351.40