Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC2470DQ50K | |
|---|---|
DigiKey Part Number | 399-R82MC2470DQ50KCT-ND - Cut Tape (CT) 399-R82MC2470DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2470DQ50K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2470DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.24700 | ₱202.47 |
| 50 | ₱15.24480 | ₱762.24 |
| 100 | ₱13.71440 | ₱1,371.44 |
| 500 | ₱11.12514 | ₱5,562.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱10.28896 | ₱14,404.54 |
| 2,800 | ₱9.67262 | ₱27,083.34 |
| 4,200 | ₱9.36381 | ₱39,328.00 |
| 7,000 | ₱9.02174 | ₱63,152.18 |
| 9,800 | ₱8.82179 | ₱86,453.54 |
| 14,000 | ₱8.62939 | ₱120,811.46 |



