R60IF3100CK6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 227
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱17.69826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.30095
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.04756
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.19477
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.19477
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.25881
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.36731
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.25881
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.36731
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IF3100CK6AJ

DigiKey Part Number
399-R60IF3100CK6AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60IF3100CK6AJ
Description
CAP FILM AUTOMOTIVE
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IF3100CK6AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.