R60IF3100DQ6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 227
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.30095
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.04756
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.19477
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.19477
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.25881
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.36731
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.25881
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱14.36731
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IF3100DQ6AJ

DigiKey Part Number
399-R60IF3100DQ6AJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60IF3100DQ6AJ
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IF3100DQ6AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱17.69826₱17,698.26
Manufacturers Standard Package