Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3470DQ30K | |
|---|---|
DigiKey Part Number | 399-R60II3470DQ30KCT-ND - Cut Tape (CT) 399-R60II3470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60II3470DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3470DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱45.91300 | ₱459.13 |
| 50 | ₱36.05160 | ₱1,802.58 |
| 100 | ₱33.01450 | ₱3,301.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | ₱27.12853 | ₱18,447.40 |
| 1,360 | ₱25.67043 | ₱34,911.78 |
| 2,040 | ₱24.94006 | ₱50,877.72 |
| 3,400 | ₱24.13071 | ₱82,044.41 |
| 4,760 | ₱23.65736 | ₱112,609.03 |
| 6,800 | ₱23.20226 | ₱157,775.37 |





