T491C476K016AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱55.23382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱31.15656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱60.58856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.37632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱25.60054
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.80144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.16972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.69688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.06188
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,253
Unit Price: ₱61.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.57611
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K016AT4153

DigiKey Part Number
T491C476K016AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476K016AT4153
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476K016AT4153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱22.69688₱11,348.44
Manufacturers Standard Package