T491C476K016AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱55.23382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱31.15656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱60.58856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.37632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱25.60054
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.69688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.80144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.16972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.69688
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,253
Unit Price: ₱61.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.95774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.57611
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476K016AT7027

DigiKey Part Number
T491C476K016AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476K016AT7027
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476K016AT7027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱54.06188₱27,030.94
Manufacturers Standard Package