T520D157M010AHE0557706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.81102
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,170
Unit Price: ₱113.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱49.16924

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱44.21945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱49.63374

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱49.16924

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱52.69905

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱100.28696

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱113.16290

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱104.78180
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: ₱38.38593
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 86
Unit Price: ₱85.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 740
Unit Price: ₱85.16000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M010AHE0557706

DigiKey Part Number
399-T520D157M010AHE0557706-ND
Manufacturer
Manufacturer Product Number
T520D157M010AHE0557706
Description
150.UF 10.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Box
QuantityUnit PriceExt Price
200₱59.12720₱11,825.44