0805Y0500224MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱57.59358
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,974
Unit Price: ₱118.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱26.16651
Datasheet

Upgrade


KEMET
In Stock: 2,460
Unit Price: ₱37.52000
Datasheet

Upgrade


KEMET
In Stock: 24,258
Unit Price: ₱53.00000
Datasheet

Upgrade


TDK
In Stock: 945
Unit Price: ₱20.84000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱5.07039
Datasheet

Upgrade


YAGEO
In Stock: 23,832
Unit Price: ₱15.48000
Datasheet

Similar


TDK
In Stock: 11,581
Unit Price: ₱32.16000
Datasheet

Similar


TDK
In Stock: 3,398
Unit Price: ₱32.16000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500224MXT

DigiKey Part Number
0805Y0500224MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500224MXT
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500224MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱42.29678₱126,890.34
Manufacturers Standard Package