
0402ZD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A225KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A225KHCT-ND - Cut Tape (CT) 478-KGM05AR51A225KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD225KAT2A |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD225KAT2A | KYOCERA AVX | 4,366 | 478-KGM05AR51A225KHCT-ND | ₱24.23000 | Parametric Equivalent |
| C1005X5R1A225K050BC | TDK | 152,567 | 445-7392-1-ND | ₱18.64000 | Parametric Equivalent |
| CC0402KPX5R6BB225 | YAGEO | 31,916 | 13-CC0402KPX5R6BB225CT-ND | ₱9.45000 | Parametric Equivalent |
| CC0402KRX5R6BB225 | YAGEO | 82,976 | 311-1686-1-ND | ₱9.32000 | Parametric Equivalent |
| CL05A225KP5NNNC | Samsung Electro-Mechanics | 193,904 | 1276-1462-1-ND | ₱13.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.64580 | ₱332.29 |
| 100 | ₱5.85970 | ₱585.97 |
| 500 | ₱4.54128 | ₱2,270.64 |
| 1,000 | ₱4.13515 | ₱4,135.15 |
| 2,500 | ₱3.70687 | ₱9,267.17 |
| 5,000 | ₱3.44926 | ₱17,246.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.01905 | ₱50,190.50 |
| 20,000 | ₱4.77996 | ₱95,599.20 |
| 30,000 | ₱4.66020 | ₱139,806.00 |
| 50,000 | ₱4.52747 | ₱226,373.50 |
| 70,000 | ₱4.44984 | ₱311,488.80 |
| 100,000 | ₱4.37520 | ₱437,520.00 |

