12106Z226MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱43.14636
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40
Unit Price: ₱83.97000
Datasheet

Upgrade


KEMET
In Stock: 58,056
Unit Price: ₱203.66000
Datasheet

Upgrade


KEMET
In Stock: 17,999
Unit Price: ₱46.45000
Datasheet

Upgrade


KEMET
In Stock: 40,535
Unit Price: ₱126.84000
Datasheet

Upgrade


KEMET
In Stock: 12,980
Unit Price: ₱230.46000
Datasheet

Upgrade


KEMET
In Stock: 15,133
Unit Price: ₱122.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱110.32173
Datasheet

Upgrade


KEMET
In Stock: 59,712
Unit Price: ₱100.04000
Datasheet

Upgrade


KEMET
In Stock: 14,581
Unit Price: ₱97.07000
Datasheet

Upgrade


KEMET
In Stock: 1,413
Unit Price: ₱115.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱47.21839
Datasheet

Upgrade


TDK
In Stock: 35,741
Unit Price: ₱41.69000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱40.49000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106Z226MAT2A

DigiKey Part Number
12106Z226MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12106Z226MAT2A
Description
CAP CER 22UF 6.3V X7S 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106Z226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱43.14636₱43,146.36
Manufacturers Standard Package