1825CC103KAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,383
Unit Price: ₱158.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱165.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱130.12568
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱117.93520
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱105.59585
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱95.73615
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825CC103KAZ2A

DigiKey Part Number
478-KGF44CR72J103KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825CC103KAZ2A
Description
CAP CER 10000PF 630V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱42.54848₱21,274.24
Manufacturers Standard Package