KGM32ER71E334MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11,174
Unit Price: ₱33.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,220
Unit Price: ₱34.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,107
Unit Price: ₱33.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱10.37296
Datasheet

Upgrade


KYOCERA AVX
In Stock: 988
Unit Price: ₱29.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,692
Unit Price: ₱36.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,957
Unit Price: ₱33.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.94813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱52.78616
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱21.16437
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱17.15948
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱24.54621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.16437
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱26.72396
Datasheet
0.33 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71E334MU

DigiKey Part Number
478-KGM32ER71E334MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER71E334MU
Description
CAP CER 0.33UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71E334MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.56076₱34,243.04
Manufacturers Standard Package