LD05ZC475KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 23,906
Unit Price: ₱25.01000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.49056
Datasheet

Direct


YAGEO
In Stock: 25,102
Unit Price: ₱18.46000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.61956
Datasheet

Direct


Murata Electronics
In Stock: 60,703
Unit Price: ₱6.55000
Datasheet

Upgrade


KEMET
In Stock: 198,059
Unit Price: ₱14.29000
Datasheet

Upgrade


KEMET
In Stock: 27,983
Unit Price: ₱39.90000
Datasheet

Upgrade


TDK
In Stock: 396,638
Unit Price: ₱15.48000
Datasheet

Upgrade


TDK
In Stock: 534
Unit Price: ₱12.51000
Datasheet

Upgrade


TDK
In Stock: 346,256
Unit Price: ₱17.27000
Datasheet

Upgrade


TDK
In Stock: 148,520
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 119,444
Unit Price: ₱33.94000
Datasheet

Upgrade


Murata Electronics
In Stock: 279,201
Unit Price: ₱8.34000
Datasheet

Similar


TDK
In Stock: 6,550
Unit Price: ₱29.78000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05ZC475KAB2A

DigiKey Part Number
LD05ZC475KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD05ZC475KAB2A
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05ZC475KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱275.23980₱550,479.60
Manufacturers Standard Package