CL21B475KPFN3NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.43021
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 146,282
Unit Price: ₱11.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 24,006
Unit Price: ₱25.01000
Datasheet

Direct


YAGEO
In Stock: 25,102
Unit Price: ₱18.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱275.23980
Datasheet

Parametric Equivalent


KEMET
In Stock: 929
Unit Price: ₱39.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱10.79201
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,983
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,630
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 60,703
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.24705
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱5.59075
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,228
Unit Price: ₱17.27000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KPFN3NE

DigiKey Part Number
1276-CL21B475KPFN3NETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KPFN3NE
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KPFN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₱1.61956₱97,173.60