Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

SR215E473MAR | |
|---|---|
DigiKey Part Number | 478-7699-ND |
Manufacturer | |
Manufacturer Product Number | SR215E473MAR |
Description | CAP CER 0.047UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.05600 | ₱190.56 |
| 50 | ₱14.29200 | ₱714.60 |
| 100 | ₱12.82710 | ₱1,282.71 |
| 500 | ₱10.34860 | ₱5,174.30 |
| 1,000 | ₱9.58398 | ₱9,583.98 |
| 3,000 | ₱8.64011 | ₱25,920.33 |
| 5,000 | ₱8.29127 | ₱41,456.35 |





