
VCAS120645K900DP | |
|---|---|
DigiKey Part Number | 478-8695-2-ND - Tape & Reel (TR) 478-8695-1-ND - Cut Tape (CT) 478-8695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120645K900DP |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120645K900DP Models |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 61.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS120645K900DZ | KYOCERA AVX | 0 | 478-VCAS120645K900DZCT-ND | ₱15.59734 | Parametric Equivalent |
| VCAS120645K900RP | KYOCERA AVX | 2,000 | 478-VCAS120645K900RPCT-ND | ₱32.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.80800 | ₱228.08 |
| 25 | ₱20.41360 | ₱510.34 |
| 100 | ₱17.75190 | ₱1,775.19 |
| 250 | ₱16.48584 | ₱4,121.46 |
| 500 | ₱15.72120 | ₱7,860.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.83538 | ₱16,835.38 |
| 2,000 | ₱16.26787 | ₱32,535.74 |
| 3,000 | ₱15.98362 | ₱47,950.86 |
| 5,000 | ₱15.66892 | ₱78,344.60 |
| 7,000 | ₱15.48496 | ₱108,394.72 |
| 10,000 | ₱15.30786 | ₱153,078.60 |


