Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120645K900DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120645K900DZTR-ND - Tape & Reel (TR) 478-VCAS120645K900DZCT-ND - Cut Tape (CT) 478-VCAS120645K900DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120645K900DZ |
Description | VARISTOR 56V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
cms-datasheet | cms-datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 61.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS120645K900DP | KYOCERA AVX | 5 | 478-8695-1-ND | ₱32.75000 | Parametric Equivalent |
| VCAS120645K900RP | KYOCERA AVX | 2,000 | 478-VCAS120645K900RPCT-ND | ₱32.75000 | Parametric Equivalent |
| VCAS120645K900TP | KYOCERA AVX | 0 | 478-VCAS120645K900TPTR-ND | ₱12.83773 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,000 | ₱15.59734 | ₱15,597.34 |


