VCAS120645K900TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱15.59734
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,000
Unit Price: ₱32.75000
Datasheet
56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120645K900TP

DigiKey Part Number
478-VCAS120645K900TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS120645K900TP
Description
VARISTOR 56V 200A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
KYOCERA AVX
Energy
0.6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
260 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
35 V
Grade
Automotive
Maximum DC Volts
45 V
Qualification
AEC-Q200
Varistor Voltage (Min)
50.4 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
56 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
61.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS120645K900DPKYOCERA AVX5478-8695-1-ND₱32.75000Parametric Equivalent
VCAS120645K900DZKYOCERA AVX0478-VCAS120645K900DZCT-ND₱15.59734Parametric Equivalent
VCAS120645K900RPKYOCERA AVX2,000478-VCAS120645K900RPCT-ND₱32.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱12.83773₱128,377.30
Manufacturers Standard Package