56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120645K900DP

DigiKey Part Number
478-8695-2-ND - Tape & Reel (TR)
478-8695-1-ND - Cut Tape (CT)
478-8695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120645K900DP
Description
VARISTOR 56V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120645K900DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
200 A
Manufacturer
KYOCERA AVX
Energy
0.6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
260 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
35 V
Grade
Automotive
Maximum DC Volts
45 V
Qualification
AEC-Q200
Varistor Voltage (Min)
50.4 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
56 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
61.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS120645K900DZKYOCERA AVX0478-VCAS120645K900DZCT-ND₱2.16608Parametric Equivalent
VCAS120645K900RPKYOCERA AVX2,000478-VCAS120645K900RPCT-ND₱4.55000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱22.80800₱228.08
25₱20.41360₱510.34
100₱17.75190₱1,775.19
250₱16.48584₱4,121.46
500₱15.72120₱7,860.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱16.83538₱16,835.38
2,000₱16.26787₱32,535.74
3,000₱15.98362₱47,950.86
5,000₱15.66892₱78,344.60
7,000₱15.48496₱108,394.72
10,000₱15.30786₱153,078.60
Manufacturers Standard Package