P4SMA170CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱5.87441
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱10.08777
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱5.82339
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.12611
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,632
Unit Price: ₱33.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.18066
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.18067
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱32.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.82470
Datasheet
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA170CA

DigiKey Part Number
P4SMA170CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170CA
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA170CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
234V
Mfr
Current - Peak Pulse (10/1000µs)
1.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
162V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA170CATaiwan Semiconductor Corporation01801-P4SMA170CATR-ND₱5.87441Similar
P4SMA170CABourns Inc.0P4SMA170CABB-ND₱10.08777Similar
P4SMA170CAEaton - Electronics Division0283-P4SMA170CATR-ND₱5.82339Similar
P4SMA170CA-E3/5AVishay General Semiconductor - Diodes Division0P4SMA170CA-E3/5A-ND₱6.12611Similar
P4SMA170CA-E3/61Vishay General Semiconductor - Diodes Division8,632P4SMA170CA-E3/61GICT-ND₱33.35000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.97692₱44,884.60
10,000₱8.84056₱88,405.60
Manufacturers Standard Package