P4SMA170CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,632
Unit Price: ₱33.35000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.18067
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱8.97692
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.82470
Datasheet
234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170CAHE3/61

DigiKey Part Number
P4SMA170CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170CAHE3/61
Description
TVS DIODE 145VWM 234VC DO214AC
Customer Reference
Detailed Description
234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.3A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA170CA-E3/61Vishay General Semiconductor - Diodes Division8,632P4SMA170CA-E3/61GICT-ND₱33.35000Direct
P4SMA170CA-M3/61Vishay General Semiconductor - Diodes Division0P4SMA170CA-M3/61-ND₱7.18067Direct
P4SMA170CALittelfuse Inc.0P4SMA170CA-ND₱8.97692Similar
SMAJP4KE170CA-TPMCC (Micro Commercial Components)0353-SMAJP4KE170CA-TP-ND₱5.82470Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types