
P4SMA170CA-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA170CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA170CA-M3/61 |
Description | TVS DIODE 145VWM 234VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA170CA-E3/61 | Vishay General Semiconductor - Diodes Division | 8,632 | P4SMA170CA-E3/61GICT-ND | ₱33.35000 | Direct |
| P4SMA170CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA170CAHE3/61-ND | ₱0.00000 | Direct |
| P4SMA170CA | Littelfuse Inc. | 0 | P4SMA170CA-ND | ₱8.97692 | Similar |
| P4SMA170CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA170CATR-ND | ₱5.87441 | Similar |
| SMAJ150CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ150CACT-ND | ₱32.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱7.18067 | ₱64,626.03 |




