



BZT52B4V3JS-TP | |
|---|---|
DigiKey Part Number | BZT52B4V3JS-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3JS-TP |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2.09% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 84 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.25203 | ₱9,756.09 |
| 6,000 | ₱2.91924 | ₱17,515.44 |
| 9,000 | ₱2.74942 | ₱24,744.78 |
| 15,000 | ₱2.55843 | ₱38,376.45 |
| 21,000 | ₱2.44526 | ₱51,350.46 |
| 30,000 | ₱2.33521 | ₱70,056.30 |
| 75,000 | ₱2.09360 | ₱157,020.00 |
| 150,000 | ₱1.94429 | ₱291,643.50 |
| 300,000 | ₱1.86094 | ₱558,282.00 |





