
BCP-MH-E22 | |
|---|---|
DigiKey Part Number | 2065-BCP-MH-E22-ND |
Manufacturer | |
Manufacturer Product Number | BCP-MH-E22 |
Description | EVAL BOARD FOR MLKHN1501AM |
Customer Reference | |
Detailed Description | MLKHN1501AM - Broadband Powerline Communications (PLC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MegaChips Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Broadband Powerline Communications (PLC) | |
Embedded | - | |
Utilized IC / Part | MLKHN1501AM | |
Primary Attributes | Ethernet, MII, MODBUS, RMII, RS485, Serial, UART | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |



