Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT28HC256E-70SU | |
|---|---|
DigiKey Part Number | AT28HC256E-70SU-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256E-70SU |
Description | IC EEPROM 256KBIT PAR 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256E-70SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | ₱694.35741 | ₱93,738.25 |




