



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱33.82400 | ₱338.24 |
| 30 | ₱31.30333 | ₱939.10 |
| 50 | ₱30.19180 | ₱1,509.59 |
| 100 | ₱28.75070 | ₱2,875.07 |
| 250 | ₱26.94756 | ₱6,736.89 |
| 500 | ₱25.65890 | ₱12,829.45 |
| 1,000 | ₱24.43396 | ₱24,433.96 |
| 2,500 | ₱22.90364 | ₱57,259.10 |
| 5,000 | ₱21.81078 | ₱109,053.90 |











