



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.05200 | ₱380.52 |
| 30 | ₱35.21400 | ₱1,056.42 |
| 50 | ₱33.96740 | ₱1,698.37 |
| 100 | ₱32.34160 | ₱3,234.16 |
| 250 | ₱30.31096 | ₱7,577.74 |
| 500 | ₱28.86270 | ₱14,431.35 |
| 1,000 | ₱27.48411 | ₱27,484.11 |
| 2,500 | ₱25.76300 | ₱64,407.50 |
| 5,000 | ₱24.53377 | ₱122,668.85 |











