



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱35.96800 | ₱359.68 |
| 30 | ₱33.26867 | ₱998.06 |
| 50 | ₱32.08560 | ₱1,604.28 |
| 100 | ₱30.54920 | ₱3,054.92 |
| 250 | ₱28.63404 | ₱7,158.51 |
| 500 | ₱27.26556 | ₱13,632.78 |
| 1,000 | ₱25.96380 | ₱25,963.80 |
| 2,500 | ₱24.33785 | ₱60,844.62 |
| 5,000 | ₱23.17638 | ₱115,881.90 |











