



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱70.62600 | ₱706.26 |
| 30 | ₱62.40833 | ₱1,872.25 |
| 50 | ₱59.09740 | ₱2,954.87 |
| 100 | ₱55.07180 | ₱5,507.18 |
| 250 | ₱50.46028 | ₱12,615.07 |
| 500 | ₱47.44706 | ₱23,723.53 |
| 1,000 | ₱44.79113 | ₱44,791.13 |
| 2,500 | ₱41.76027 | ₱104,400.68 |
| 5,000 | ₱39.78428 | ₱198,921.40 |











