



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱76.16400 | ₱761.64 |
| 30 | ₱67.37100 | ₱2,021.13 |
| 50 | ₱63.82560 | ₱3,191.28 |
| 100 | ₱59.50240 | ₱5,950.24 |
| 250 | ₱54.55972 | ₱13,639.93 |
| 500 | ₱51.32852 | ₱25,664.26 |
| 1,000 | ₱48.48144 | ₱48,481.44 |
| 2,500 | ₱45.23180 | ₱113,079.50 |
| 5,000 | ₱43.11337 | ₱215,566.85 |











