



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱72.83000 | ₱728.30 |
| 30 | ₱64.39333 | ₱1,931.80 |
| 50 | ₱60.99120 | ₱3,049.56 |
| 100 | ₱56.84640 | ₱5,684.64 |
| 250 | ₱52.10388 | ₱13,025.97 |
| 500 | ₱49.00250 | ₱24,501.25 |
| 1,000 | ₱46.27035 | ₱46,270.35 |
| 2,500 | ₱43.15160 | ₱107,879.00 |
| 5,000 | ₱41.11832 | ₱205,591.60 |











