



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱72.41300 | ₱724.13 |
| 30 | ₱63.99633 | ₱1,919.89 |
| 50 | ₱60.59800 | ₱3,029.90 |
| 100 | ₱56.48320 | ₱5,648.32 |
| 250 | ₱51.76324 | ₱12,940.81 |
| 500 | ₱48.68094 | ₱24,340.47 |
| 1,000 | ₱45.96426 | ₱45,964.26 |
| 2,500 | ₱42.86385 | ₱107,159.62 |
| 5,000 | ₱40.84237 | ₱204,211.85 |











