



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱79.02300 | ₱790.23 |
| 30 | ₱69.93167 | ₱2,097.95 |
| 50 | ₱66.25540 | ₱3,312.77 |
| 100 | ₱61.78310 | ₱6,178.31 |
| 250 | ₱56.66780 | ₱14,166.95 |
| 500 | ₱53.32584 | ₱26,662.92 |
| 1,000 | ₱50.38109 | ₱50,381.09 |
| 2,500 | ₱47.01996 | ₱117,549.90 |
| 5,000 | ₱44.82864 | ₱224,143.20 |











