



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱75.74800 | ₱757.48 |
| 30 | ₱66.95400 | ₱2,008.62 |
| 50 | ₱63.43260 | ₱3,171.63 |
| 100 | ₱59.13910 | ₱5,913.91 |
| 250 | ₱54.22148 | ₱13,555.37 |
| 500 | ₱51.00814 | ₱25,504.07 |
| 1,000 | ₱48.17655 | ₱48,176.55 |
| 2,500 | ₱44.94524 | ₱112,363.10 |
| 5,000 | ₱42.83836 | ₱214,191.80 |











