MP28301GG-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 756
Unit Price: ₱111.36000
Datasheet
Switching Regulator IC Output 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28301GG-Z

DigiKey Part Number
MP28301GG-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP28301GG-Z
Description
IC REG 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP28301GG-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱43.13731₱215,686.55
10,000₱42.31671₱423,167.10
Manufacturers Standard Package