Parametric Equivalent

MP4033GSE-P | |
|---|---|
DigiKey Part Number | 1589-MP4033GSE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4033GSE-P |
Description | IC LED DRIVER REGULATOR 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.11266 | ₱36,056.33 |
| 1,000 | ₱69.89205 | ₱69,892.05 |
| 1,500 | ₱68.78025 | ₱103,170.38 |
| 2,500 | ₱67.54852 | ₱168,871.30 |
| 3,500 | ₱66.82871 | ₱233,900.49 |
| 5,000 | ₱66.13623 | ₱330,681.15 |


