MP4033GSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱72.11266
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱173.89000
Datasheet
LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4033GSE

DigiKey Part Number
1589-1921-ND
Manufacturer
Manufacturer Product Number
MP4033GSE
Description
IC LED DRIVER RGLTR PWM 14SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
27V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM, TRIAC
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.