Parametric Equivalent

MP4033GSE-Z | |
|---|---|
DigiKey Part Number | 1589-1658-2-ND - Tape & Reel (TR) 1589-1658-1-ND - Cut Tape (CT) 1589-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4033GSE-Z |
Description | IC LED DRIVER RGLTR PWM 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4033GSE-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.89000 | ₱173.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱55.46320 | ₱138,658.00 |
| 5,000 | ₱54.26113 | ₱271,305.65 |
| 7,500 | ₱53.65947 | ₱402,446.02 |


