GRM21BR61E225KA12K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 67,258
Unit Price: ₱27.99000
Datasheet

Direct


Murata Electronics
In Stock: 9,967
Unit Price: ₱19.06000
Datasheet

Direct


KYOCERA AVX
In Stock: 87,720
Unit Price: ₱16.67000
Datasheet

Direct


TDK
In Stock: 22,773
Unit Price: ₱11.91000
Datasheet

Direct


TDK
In Stock: 42,639
Unit Price: ₱12.51000
Datasheet

Direct


YAGEO
In Stock: 294
Unit Price: ₱16.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 26,852
Unit Price: ₱14.29000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 118,799
Unit Price: ₱7.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 225,673
Unit Price: ₱7.15000
Datasheet

Direct


Taiyo Yuden
In Stock: 10,999
Unit Price: ₱14.89000
Datasheet

Direct


Taiyo Yuden
In Stock: 24,108
Unit Price: ₱11.91000

Upgrade


TDK
In Stock: 7,296
Unit Price: ₱30.97000
Datasheet

Upgrade


TDK
In Stock: 46,862
Unit Price: ₱26.80000
Datasheet

Upgrade


TDK
In Stock: 21,395
Unit Price: ₱27.99000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E225KA12K

DigiKey Part Number
490-8312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61E225KA12K
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E225KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable