GRM21BR61E475MA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 55,524
Unit Price: ₱8.93000
Datasheet

Similar


Murata Electronics
In Stock: 1,635,206
Unit Price: ₱4.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱32.75000
Datasheet

Direct


Würth Elektronik
In Stock: 45
Unit Price: ₱17.87000
Datasheet

Direct


KEMET
In Stock: 101,797
Unit Price: ₱49.43000
Datasheet

Direct


TDK
In Stock: 1,172
Unit Price: ₱29.78000
Datasheet

Direct


TDK
In Stock: 32,357
Unit Price: ₱14.89000
Datasheet

Direct


YAGEO
In Stock: 2,389
Unit Price: ₱22.03000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KEMET
In Stock: 122,266
Unit Price: ₱51.81000
Datasheet

Upgrade


TDK
In Stock: 18,178
Unit Price: ₱29.78000
Datasheet

Upgrade


TDK
In Stock: 1,760,310
Unit Price: ₱14.89000
Datasheet

Upgrade


TDK
In Stock: 79,270
Unit Price: ₱27.99000
Datasheet

Upgrade


TDK
In Stock: 105,570
Unit Price: ₱34.54000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E475MA12L

DigiKey Part Number
490-5422-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61E475MA12L
Description
CAP CER 4.7UF 25V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E475MA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable