GXT31CR6YA106KE01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 9,687
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,683
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 300
Unit Price: ₱32.75000
Datasheet
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXT31CR6YA106KE01L

DigiKey Part Number
490-GXT31CR6YA106KE01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GXT31CR6YA106KE01L
Description
CAP CER 10UF 250V X5R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
GXT31CR6YA106KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.56747₱13,134.94
Manufacturers Standard Package