LQH32NH1R5J23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 975
Unit Price: ₱40.49000
Datasheet

Similar


TDK
In Stock: 4,571
Unit Price: ₱26.80000
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 675 mA 96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32NH1R5J23L

DigiKey Part Number
490-17361-2-ND - Tape & Reel (TR)
490-17361-1-ND - Cut Tape (CT)
490-17361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32NH1R5J23L
Description
FIXED IND 1.5UH 675MA 96 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 675 mA 96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32NH1R5J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.82604₱23,652.08
Manufacturers Standard Package