Direct
Similar
Similar
Similar

1PS79SB70,115 | |
|---|---|
DigiKey Part Number | 1727-4784-2-ND - Tape & Reel (TR) 1727-4784-1-ND - Cut Tape (CT) 1727-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB70,115 |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB70,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱5.68700 | ₱568.70 |
| 500 | ₱4.17208 | ₱2,086.04 |
| 1,000 | ₱3.68198 | ₱3,681.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.05690 | ₱9,170.70 |
| 6,000 | ₱2.74119 | ₱16,447.14 |
| 9,000 | ₱2.58010 | ₱23,220.90 |
| 15,000 | ₱2.39891 | ₱35,983.65 |
| 21,000 | ₱2.29151 | ₱48,121.71 |
| 30,000 | ₱2.18711 | ₱65,613.30 |
| 75,000 | ₱1.95786 | ₱146,839.50 |
| 150,000 | ₱1.81617 | ₱272,425.50 |
| 300,000 | ₱1.71951 | ₱515,853.00 |









