
74AUP3G17GSX | |
|---|---|
DigiKey Part Number | 1727-7911-2-ND - Tape & Reel (TR) 1727-7911-1-ND - Cut Tape (CT) 1727-7911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G17GSX |
Description | IC BUFF 0.8V/3.6V 8-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G17GNX | Nexperia USA Inc. | 85,000 | 1727-74AUP3G17GNXTR-ND | ₱54.78601 | Parametric Equivalent |
| 74AUP3G17GTX | Nexperia USA Inc. | 3,471 | 1727-7912-1-ND | ₱22.03000 | Parametric Equivalent |
| 74AUP3G17GNX | Rochester Electronics, LLC | 5,000 | 2156-74AUP3G17GNX-ND | ₱54.78601 | Parametric Equivalent |
| 74AUP3G17GSX | Rochester Electronics, LLC | 5,000 | 2156-74AUP3G17GSX-ND | ₱22.62900 | Parametric Equivalent |
| 74AUP3G17GTX | Rochester Electronics, LLC | 127,900 | 2156-74AUP3G17GTX-ND | ₱20.24701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.25700 | ₱162.57 |
| 25 | ₱14.48240 | ₱362.06 |
| 100 | ₱12.52340 | ₱1,252.34 |
| 250 | ₱11.58844 | ₱2,897.11 |
| 500 | ₱11.02270 | ₱5,511.35 |
| 1,000 | ₱10.55881 | ₱10,558.81 |
| 2,500 | ₱10.53249 | ₱26,331.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.79593 | ₱38,979.65 |
| 10,000 | ₱7.59394 | ₱75,939.40 |
| 15,000 | ₱7.49270 | ₱112,390.50 |
| 25,000 | ₱7.38058 | ₱184,514.50 |
| 35,000 | ₱7.31502 | ₱256,025.70 |
| 50,000 | ₱7.25202 | ₱362,601.00 |

